MS27656T25B29SA

Heilind Number:AAOMS27656T25B29SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T25B29SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T25B29SA
SKU:AAOMS27656T25B29SA

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity in harsh environments. With up to 128 contacts sealed within durable aluminum shells, they ensure reliable operation in extreme conditions ranging from -65°C to 200°C. Featuring various mounting options including front wall mount, rear wall mount, and jam nut receptacles, these connectors provide versatility in installation. The use of M39029 rear release crimp contacts guarantees secure connections, with sizes ranging from 22D to 8 for different applications. Available in 9 shell sizes and 52 insert arrangements, they cater to diverse needs in military and industrial settings. Plating options such as electroless nickel and cadmium finishes assure corrosion resistance, while RoHS certified cadmium-free variants support environmental sustainability. The MIL-DTL-38999 I connectors, meeting stringent military specifications, are the ideal choice for demanding applications requiring rugged and reliable electrical connections.