MS27656T25B35A

Heilind Number:AAOMS27656T25B35A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T25B35A
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T25B35A
SKU:AAOMS27656T25B35A

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in an insert, designed for harsh environments. Featuring front and rear wall mount receptacles and jam nut plugs, they meet military specification standards for reliability. With a wide range of shell sizes and insert arrangements, these connectors utilize rear release crimp contacts and come in high strength aluminum shells. Various plating options, including cadmium-free finishes, ensure durability and performance in demanding applications. Operating temperatures ranging from -65 °C to 175 °C, along with environmental sealing, make them suitable for a diverse range of industries.