MS27656T25B35AB

Heilind Number:AAOMS27656T25B35AB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T25B35AB
ECAD Model:
3D Model

Description:

SERIES I RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T25B35AB
SKU:AAOMS27656T25B35AB

Detailed Description

MIL-DTL-38999 Series I connectors offer reliable performance in harsh environments with up to 128 contacts in an insert. Designed for demanding applications, they are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Featuring various mounting options including front and rear wall mount as well as jam nut receptacles, these connectors ensure secure connections. The family includes 52 insert arrangements and utilizes M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high strength aluminum shells, they come in a range of plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, catering to diverse needs. With RoHS certified cadmium-free finishes available, these connectors provide both performance and compliance assurance for critical applications.