MS27656T25B35AD

Heilind Number:AAOMS27656T25B35AD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T25B35AD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T25B35AD
SKU:AAOMS27656T25B35AD

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an insert, designed for harsh environments with a wide operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount receptacles and jam nut plugs, they offer reliable connectivity in demanding settings. Utilizing M39029 rear release crimp contacts, these connectors come in aluminum shells with multiple plating options such as cadmium and electroless nickel. Meeting military specification MIL-DTL-38999 I, they ensure durability and performance in rugged applications, making them ideal for aerospace, defense, and industrial use.