MS27656T25B35B

Heilind Number:AAOMS27656T25B35B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T25B35B
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T25B35B
SKU:AAOMS27656T25B35B

Detailed Description

MIL-DTL-38999 Series I connectors offer robust performance in harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they ensure compatibility with different systems. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, they guarantee durability and reliability. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, accommodating diverse mounting needs. Utilizing M39029 rear release crimp contacts, they ensure secure connections. These connectors, compliant with MIL-DTL-38999 I specifications, are essential for military and industrial applications requiring rugged and dependable electrical connectivity in challenging environments.