MS27656T25B35BA

Heilind Number:AAOMS27656T25B35BA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T25B35BA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T25B35BA
SKU:AAOMS27656T25B35BA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various shell sizes and insert arrangements, these connectors offer front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs. Constructed with high-strength aluminum shells and offering RoHS-certified finishes, they ensure reliable performance in demanding applications, with contact options including M39029 rear release crimp contacts. Suitable for military and industrial use, these connectors provide secure electrical connections in challenging conditions.