MS27656T25B35BD

Heilind Number:AAOMS27656T25B35BD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T25B35BD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T25B35BD
SKU:AAOMS27656T25B35BD

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in a rugged, environmentally sealed design. Operating efficiently in extreme temperatures ranging from -65 °C to 200 °C, these connectors are ideal for harsh environments. Available in various shell sizes and insert arrangements, they feature front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure secure and reliable connections. Constructed with high-strength aluminum shells and offering a choice of plating options, including RoHS certified finishes, these connectors guarantee durability and longevity. Perfect for military and aerospace applications, they meet stringent MIL-DTL-38999 I specifications, providing exceptional performance in demanding conditions.