MS27656T25B35JA

Heilind Number:AAOMS27656T25B35JA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T25B35JA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T25B35JA
SKU:AAOMS27656T25B35JA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert for high-density connectivity. With options for front wall mount, rear wall mount, and jam nut receptacles, these connectors offer versatility in installation. They are environmentally sealed, ensuring reliable performance in extreme conditions with an operating temperature range of -65 °C to 200 °C. Utilizing M39029 rear release crimp contacts in various sizes, including coaxial and twinax, they guarantee secure and efficient connections. Constructed with high-strength aluminum shells and available in different plating options like electroless nickel and cadmium finishes, these connectors prioritize durability and corrosion resistance. Meeting MIL-DTL-38999 I specifications, they are suitable for military and aerospace applications.