MS27656T25B35JC

Heilind Number:AAOMS27656T25B35JC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T25B35JC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T25B35JC
SKU:AAOMS27656T25B35JC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed and can operate in temperatures ranging from -65°C to 200°C. Available in various shell sizes and insert arrangements, they come in high-strength aluminum shells with options for plating, including cadmium-free finishes. The connector family offers front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure reliable connections with gold plating. With a service rating of M and a contact mating life of 1500 cycles, these connectors are suitable for demanding applications requiring durability and performance in challenging conditions.