| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T25B35PC L/C |
| SKU: | AAOMS27656T25B35PC L/C |
MS27656T25B35PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are rugged and reliable solutions for harsh environment applications. With up to 128 contacts housed in a durable insert, they ensure secure connectivity in demanding settings. Featuring front and rear wall mount options, as well as jam nut receptacles, they offer versatility in installation. Operating between -65°C and 200°C and environmentally sealed, these connectors guarantee performance in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for easy installation. Constructed with high-strength aluminum shells and offered in different plating options, including cadmium and nickel, they ensure long-lasting durability. RoHS compliant finishes are also available. Please note that this assembly does not ship with contacts.