MS27656T25B35PD

Heilind Number:AAOMS27656T25B35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T25B35PD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T25B35PD
SKU:AAOMS27656T25B35PD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts within an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various shell sizes and insert arrangements, they offer front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs. Constructed with high strength aluminum shells, these connectors come with a range of plating options, including cadmium-free finishes. Utilizing M39029 rear release crimp contacts, they ensure reliable connectivity with a mating life of 500 cycles. Suitable for military and industrial applications, these circular receptacles are engineered for durability and performance in demanding conditions.