MS27656T25B35SA

Heilind Number:AAOMS27656T25B35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T25B35SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T25B35SA
SKU:AAOMS27656T25B35SA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in an insert. With a wide operating temperature range from -65 °C to 200 °C, these connectors offer reliable performance in harsh conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come with plating options including cadmium-free finishes, ensuring durability and compliance with RoHS regulations. Whether for front wall mount, rear wall mount, or jam nut receptacles, these connectors provide reliable connectivity for military and industrial applications.