| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T25B35SA L/C |
| SKU: | AAOMS27656T25B35SA L/C |
MS27656T25B35SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in an insert, are engineered for robust performance in harsh environments. With an operating temperature range of -65°C to 200°C, these connectors offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, they come in aluminum shells with options for plating, including cadmium-free finishes. Environmentally sealed and compliant with military specifications, these circular receptacles are wall mountable and utilize removable crimp contacts for secure connections. Featuring bayonet coupling and RFI grounding options, they ensure dependable signal transmission in aerospace, defense, and industrial applications. Please note that this assembly does not ship with contacts.