MS27656T25B35SC

Heilind Number:AAOMS27656T25B35SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T25B35SC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T25B35SC
SKU:AAOMS27656T25B35SC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with operating temperatures ranging from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors offer front and rear wall mount options, as well as jam nut receptacles with RFI grounding plugs. Constructed with high-strength aluminum shells, they come in a range of plating options including cadmium-free finishes. Utilizing M39029 rear release crimp contacts, these connectors ensure reliable connectivity with gold-plated sockets. Meeting military specification MIL-DTL-38999 I, they are ideal for applications requiring durable and secure electrical connections.