| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T25B35SC L/C |
| SKU: | AAOMS27656T25B35SC L/C |
MS27656T25B35SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts housed within an environmentally sealed insert, are designed for rugged applications in harsh environments. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various mounting styles including front wall mount, rear wall mount, and jam nut receptacles, they offer versatility for different installation requirements. Made with high-strength aluminum shells and plated with options such as electroless nickel and cadmium finishes, these connectors guarantee durability and corrosion resistance. Please note that this assembly does not ship with contacts.