| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T25B35S L/C |
| SKU: | AAOMS27656T25B35S L/C |
MS27656T25B35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27656T25B35SLC model, are meticulously engineered for high-reliability applications in harsh environments. With a robust aluminum shell and electroless nickel or cadmium olive drab plating, these connectors ensure durability and corrosion resistance. Featuring a wall-mounting design and bayonet coupling, they offer secure and easy installation. The 128 female socket contacts, compliant with military specification MIL-DTL-38999, provide efficient electrical connectivity. Operating smoothly in temperatures ranging from -65 °C to 175 °C, these connectors are suitable for a wide range of industries, including aerospace and defense. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.