| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T25B43PB L/C |
| SKU: | AAOMS27656T25B43PB L/C |
MS27656T25B43PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring a back panel wall mounting flange, offer reliable electrical connectivity in demanding environments. With a bayonet coupling design and 43 removable crimp contacts, these connectors ensure secure mating. Constructed with high-strength aluminum shells and available in various plating options, including electroless nickel and cadmium olive drab, they provide durability and corrosion resistance. Suitable for applications requiring environmental resistance, these connectors operate in temperatures ranging from -65°C to 175°C. Please note that this assembly does not ship with contacts.