MS27656T25B43PC

Heilind Number:AAOMS27656T25B43PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T25B43PC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T25B43PC
SKU:AAOMS27656T25B43PC

Detailed Description

The MIL-DTL-38999 Series I connectors offer exceptional performance in harsh environments, boasting up to 128 contacts in a sealed insert. With an operating temperature range of -65°C to 200°C, these connectors are designed for reliability. Available in various shell sizes and insert arrangements, they feature M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, these connectors ensure durability. Whether for front or rear wall mount or jam nut receptacles, their bayonet coupling design and gold contact plating guarantee efficient signal transmission. With a service rating of I and ingress protection, these connectors are ideal for demanding applications.