| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T25B43P L/C |
| SKU: | AAOMS27656T25B43P L/C |
MS27656T25B43P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are essential for maintaining secure and reliable electrical connections in demanding environments. With a rugged aluminum shell and a variety of plating options available, they offer durability and corrosion resistance. Featuring up to 128 contacts in a single insert and a wide operating temperature range from -65 °C to 200 °C, these connectors are suitable for a range of applications, including aerospace, defense, and industrial. Please note that this assembly does not ship with contacts, allowing for customization and flexibility in meeting specific project requirements.