MS27656T25B43SD

Heilind Number:AAOMS27656T25B43SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T25B43SD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T25B43SD
SKU:AAOMS27656T25B43SD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Offering front and rear wall mount options, as well as jam nut receptacles, this connector family is versatile for various applications. With 52 insert arrangements and utilizing M39029 rear release crimp contacts, they ensure reliable connectivity. Available in 9 shell sizes with high-strength aluminum shells, plating options include cadmium-free finishes for RoHS compliance. The connectors, meeting military specification MIL-DTL-38999, are ideal for demanding environments where durability and performance are crucial.