MS27656T25B46BB

Heilind Number:AAOMS27656T25B46BB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T25B46BB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T25B46BB
SKU:AAOMS27656T25B46BB

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for rugged applications. Available in various shell sizes and insert arrangements, they offer versatility in design. Made of high-strength aluminum, they come with different plating options, including cadmium-free finishes. The connectors, with options for front wall mount, rear wall mount, and jam nut receptacles, use M39029 rear release crimp contacts for secure connections. Suitable for military and industrial use, these MIL-DTL-38999 I connectors ensure reliable performance in demanding conditions.