| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T25B46PB L/C |
| SKU: | AAOMS27656T25B46PB L/C |
MS27656T25B46PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27656T25B46PBLC, are meticulously engineered for high-reliability electrical connections in extreme environments. Featuring a robust wall mount design with crimp-type, bayonet coupling, these connectors ensure secure and efficient installations. With a shell size of 25 and accommodating 46 contacts (8 Coax, 16, 20), they offer ample connectivity options. Constructed with high-strength aluminum shells and available in electroless nickel and cadmium olive drab plating, they guarantee durability and corrosion resistance. Rated for operation in temperatures ranging from -65°C to 175°C, these connectors are ideal for aerospace, defense, and other critical applications. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.