MS27656T25B46PD

Heilind Number:AAOMS27656T25B46PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T25B46PD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T25B46PD
SKU:AAOMS27656T25B46PD

Detailed Description

MIL-DTL-38999 Series I connectors offer reliable connectivity in harsh environments with up to 128 contacts housed in an insert. These circular connectors are designed for military specifications, featuring front and rear wall mount options, as well as jam nut receptacles for secure installations. Operating in a wide temperature range from -65 °C to 200 °C, they are ideal for demanding applications. The high-strength aluminum shells come in various plating options, including cadmium-free finishes, ensuring durability and performance. With M39029 rear release crimp contacts available in multiple sizes, these connectors provide flexibility for different contact arrangements. Suitable for both commercial and military use, the MIL-DTL-38999 Series I connectors meet stringent quality standards for reliability in critical systems.