| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T25B46SD L/C |
| SKU: | AAOMS27656T25B46SD L/C |
MS27656T25B46SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27656T25B46SDLC, are engineered for demanding environments, offering reliable performance in temperatures ranging from -65°C to 200°C. Featuring a wall-mounting design with a bayonet coupling, these connectors are ideal for military and industrial applications. With 46 removable crimp contacts (8 coax and 38 standard), they provide secure and efficient connectivity. The electroless nickel and cadmium olive drab finishes ensure durability and corrosion resistance. Please note that this assembly does not ship with contacts.