| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T25B46S L/C |
| SKU: | AAOMS27656T25B46S L/C |
MS27656T25B46S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer robust and reliable connectivity in harsh environments. With up to 128 contacts housed in a durable aluminum shell, these connectors are designed for demanding applications. Featuring front wall mount, rear wall mount, and jam nut receptacle options, they provide flexibility in installation. Operating between -65°C and 200°C, they are environmentally sealed for protection against the elements. Available in various plating options, including RoHS certified finishes, they ensure both durability and compliance. Please note that this assembly does not ship with contacts.