MS27656T25B4B

Heilind Number:AAOMS27656T25B4B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T25B4B
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T25B4B
SKU:AAOMS27656T25B4B

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range spanning from -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come in a range of plating options, including cadmium-free finishes. Their versatile design includes front wall mount, rear wall mount, and jam nut receptacles, with RFI grounding plugs for added functionality. Suitable for military and industrial applications, these connectors meet stringent MIL-DTL-38999 I specifications for durability and performance.