MS27656T25B4PB

Heilind Number:AAOMS27656T25B4PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T25B4PB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T25B4PB
SKU:AAOMS27656T25B4PB

Detailed Description

MIL-DTL-38999 Series I connectors are rugged and versatile, offering up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, they are ideal for harsh environments. Featuring front and rear wall mount options, as well as jam nut receptacles, these connectors provide secure and reliable connections. Utilizing M39029 rear release crimp contacts, they ensure easy installation and maintenance. Available in 9 shell sizes and 52 insert arrangements, with various plating options including cadmium-free finishes, they meet diverse application needs. Constructed with high-strength aluminum shells, these connectors guarantee durability. RoHS compliant and designed for military specifications, they offer superior performance in demanding conditions.