| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T25B4P L/C |
| SKU: | AAOMS27656T25B4P L/C |
MS27656T25B4P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, designated by the SKU MS27656T25B4P L/C, are meticulously engineered for unparalleled performance in harsh environments. Featuring a robust aluminum shell with electroless nickel and cadmium olive drab plating options, these connectors ensure reliable conductivity and corrosion resistance. Their wall-mounting design, with bayonet coupling and removable crimp contacts, offers easy installation and secure mating. With a wide operating temperature range of -65 °C to 200 °C and environmental sealing, they are suitable for aerospace, defense, and industrial applications. Please note that this assembly does not ship with contacts, allowing for customized configurations based on specific requirements.