MS27656T25B4S

Heilind Number:AAOMS27656T25B4S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T25B4S
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T25B4S
SKU:AAOMS27656T25B4S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. The connector family offers front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, providing versatility for different applications. Utilizing M39029 rear release crimp contacts, they ensure secure and reliable connections, with options for gold contact plating. These connectors, compliant with military specification MIL-DTL-38999 I, are ideal for demanding industrial and military environments, offering durability and performance with 500 mating cycles and conductive conductivity.