MS27656T25B61PB

Heilind Number:AAOMS27656T25B61PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T25B61PB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T25B61PB
SKU:AAOMS27656T25B61PB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for rugged use with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer versatility for different applications. These connectors come in high-strength aluminum shells with options for plating finishes, including cadmium-free choices. With front and rear wall mount receptacles and RFI grounding plugs, they ensure secure connections in harsh environments. Utilizing M39029 rear release crimp contacts, they guarantee reliable performance. Suitable for military and industrial use, these connectors meet stringent MIL-DTL-38999 I standards for durability and functionality.