MS27656T25F19A

Heilind Number:AAOMS27656T25F19A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T25F19A
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T25F19A
SKU:AAOMS27656T25F19A

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range from -65 °C to 200 °C, these connectors offer reliable performance in harsh conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells and offering a choice of plating options, including RoHS certified finishes, they ensure durability and compatibility. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, meeting military specification MIL-DTL-38999 I for quality and performance assurance. Suitable for applications requiring reliable electrical connections in demanding environments.