MS27656T25F19AB

Heilind Number:AAOMS27656T25F19AB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T25F19AB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T25F19AB
SKU:AAOMS27656T25F19AB

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With operating temperatures ranging from -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they come with M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells are plated with options like cadmium and nickel for corrosion resistance. Suitable for military and industrial applications, these connectors provide durable and conductive solutions for demanding environments.