MS27656T25F19B

Heilind Number:AAOMS27656T25F19B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T25F19B
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T25F19B
SKU:AAOMS27656T25F19B

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high strength aluminum shells with different plating options, including cadmium-free finishes for RoHS compliance. Offering front wall mount, rear wall mount, and jam nut receptacles, they use M39029 rear release crimp contacts for secure connections. Perfect for military and industrial applications, these connectors ensure durability and conductivity in critical operations.