MS27656T25F24BA

Heilind Number:AAOMS27656T25F24BA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T25F24BA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T25F24BA
SKU:AAOMS27656T25F24BA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts. With options for front wall mount, rear wall mount, and jam nut receptacles, they offer versatility for different applications. Made with high-strength aluminum shells, they come in plating options like electroless nickel and black anodized aluminum. RoHS certified finishes are also available. These connectors, meeting military specification MIL-DTL-38999 I, provide reliable connectivity in demanding environments.