MS27656T25F24S

Heilind Number:AAOMS27656T25F24S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T25F24S
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T25F24S
SKU:AAOMS27656T25F24S

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts housed within an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come with a range of plating options, including cadmium-free finishes, meeting RoHS certification standards. Ideal for military and aerospace applications, these connectors ensure durable and efficient electrical connections in demanding settings.