MS27656T25F29SB

Heilind Number:AAOMS27656T25F29SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T25F29SB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T25F29SB
SKU:AAOMS27656T25F29SB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts, offering environmental sealing and an impressive operating temperature range of -65 °C to 200 °C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With 9 shell sizes and 52 insert arrangements available, these connectors utilize M39029 rear release crimp contacts in various sizes, including coax and twinax. Constructed with high-strength aluminum shells, they come in a range of plating options such as cadmium and nickel finishes. RoHS certified cadmium-free options are also available, ensuring compliance with environmental regulations. Ideal for harsh environments, these connectors are designed for reliability, with a service rating of I and a mating life of 500 cycles.