| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T25F29S L/C |
| SKU: | AAOMS27656T25F29S L/C |
MS27656T25F29S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer robust and reliable connectivity for demanding environments, featuring up to 128 contacts housed in a sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for a variety of applications. Available in different shell sizes and insert arrangements, they provide flexibility for installation. Made of high-strength aluminum with various plating options, including cadmium-free finishes, they ensure durability and longevity. With front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they offer secure connections. Utilizing M39029 rear release crimp contacts for efficient installation, these connectors are ideal for military and industrial use. Please note, this assembly does not ship with contacts.