MS27656T25F35A

Heilind Number:AAOMS27656T25F35A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T25F35A
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T25F35A
SKU:AAOMS27656T25F35A

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts housed in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these circular connectors come in high strength aluminum shells with options for plating finishes, including RoHS certified cadmium-free coatings. Offering front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they are ideal for a wide range of applications requiring rugged and durable connectivity solutions.