MS27656T25F35AB

Heilind Number:AAOMS27656T25F35AB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T25F35AB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T25F35AB
SKU:AAOMS27656T25F35AB

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with high strength aluminum shells and offering multiple plating options, including RoHS certified finishes, these connectors ensure durability and compliance. Suitable for wall mounting with options for front and rear wall mount receptacles, as well as jam nut receptacles, they provide versatility for different applications. The bayonet coupling mechanism guarantees quick and secure mating, making them ideal for military and industrial use.