MS27656T25F35AC

Heilind Number:AAOMS27656T25F35AC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T25F35AC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T25F35AC
SKU:AAOMS27656T25F35AC

Detailed Description

The MIL-DTL-38999 Series I connectors offer reliable connectivity in harsh environments, featuring up to 128 contacts housed in a rugged insert. Designed for demanding applications, these connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts for secure connections. With options for front and rear wall mount as well as jam nut receptacles, the connector family ensures versatility in installation. Constructed with high strength aluminum shells and offering a choice of plating finishes, including RoHS-compliant options, these connectors guarantee durability and performance in military and industrial settings.