MS27656T25F35PC

Heilind Number:AAOMS27656T25F35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T25F35PC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T25F35PC
SKU:AAOMS27656T25F35PC

Detailed Description

MIL-DTL-38999 Series I connectors offer a rugged solution for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they come in front wall mount, rear wall mount, and jam nut receptacle options, all with RFI grounding plugs. Constructed with high-strength aluminum shells and offering multiple plating choices, including RoHS compliant finishes, these connectors ensure reliable performance. Suitable for military and industrial use, they meet stringent MIL-DTL-38999 I specifications, making them a dependable choice for critical connectivity needs.