MS27656T25F35PD

Heilind Number:AAOMS27656T25F35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T25F35PD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T25F35PD
SKU:AAOMS27656T25F35PD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range from -65 °C to 200 °C. Offering front wall mount, rear wall mount, and jam nut receptacles, this connector family is ideal for rugged applications. With 52 insert arrangements and M39029 rear release crimp contacts in various sizes, they ensure reliable connectivity. Constructed with high-strength aluminum shells and available in different plating options including cadmium-free finishes, these connectors meet stringent military specifications for durability. Suited for aerospace, defense, and industrial use, they provide secure and efficient electrical connections in demanding environments.