| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T25F35SC L/C |
| SKU: | AAOMS27656T25F35SC L/C |
MS27656T25F35SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27656T25F35SCLC model, are high-performance electrical receptacles designed for back panel wall mounting applications. Featuring a durable aluminum shell with electroless nickel coating, these connectors offer reliable conductivity and environmental resistance. With a maximum operating temperature of 200°C and a minimum of -65°C, they are suitable for harsh environments. Compliant with MIL-DTL-38999 I standards, they ensure consistent performance in military and industrial settings. Please note that this assembly does not ship with contacts.