| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T25F35S L/C |
| SKU: | AAOMS27656T25F35S L/C |
MS27656T25F35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are high-performance and environmentally sealed, providing reliable connectivity in harsh conditions. With up to 128 contacts accommodated in an insert and available in various shell sizes and plating options, they offer versatility for a wide range of applications. Featuring front wall mount, rear wall mount, and jam nut receptacles, they ensure secure installations. Operating in temperatures from -65 °C to 200 °C, they are suitable for rugged environments. Constructed with high strength aluminum shells and utilizing M39029 rear release crimp contacts, they guarantee durability and robustness. Please note that this assembly does not ship with contacts.