MS27656T25F37PD

Heilind Number:AAOMS27656T25F37PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T25F37PD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T25F37PD
SKU:AAOMS27656T25F37PD

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert and boasting environmental sealing for reliable performance. With an impressive operating temperature range from -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they offer flexibility in design. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, these connectors ensure durability and compliance. Whether it's front wall mount, rear wall mount, or jam nut receptacles, the MIL-DTL-38999 I family provides versatile connectivity solutions. The use of M39029 rear release crimp contacts in different sizes guarantees secure connections, while the bayonet coupling mechanism facilitates easy installation. Perfect for military and industrial applications requiring rugged performance, these connectors meet the stringent MIL-DTL-38999 I specifications.