MS27656T25F37SA

Heilind Number:AAOMS27656T25F37SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T25F37SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T25F37SA
SKU:AAOMS27656T25F37SA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65 °C to 200 °C, they offer reliable performance in harsh conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for plating such as gold and electroless nickel. They meet military specifications for durability and reliability, making them ideal for applications requiring secure electrical connections in demanding settings.