| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T25F43PA L/C |
| SKU: | AAOMS27656T25F43PA L/C |
MS27656T25F43PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer robust and reliable connectivity for harsh environments, featuring up to 128 contacts in an insert and environmental sealing. With an operating temperature range from -65 °C to 200 °C, they ensure performance in extreme conditions. Available in various shell sizes and insert arrangements, including front and rear wall mount and jam nut receptacles, these connectors provide flexibility in installation. Utilizing M39029 rear release crimp contacts, they offer secure wire termination. Made of high-strength aluminum with options for plating, such as electroless nickel, they ensure durability. Compliant with MIL-DTL-38999 I, they are suitable for military and aerospace applications. Please note that this assembly does not ship with contacts.