MS27656T25F43PC

Heilind Number:AAOMS27656T25F43PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T25F43PC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T25F43PC
SKU:AAOMS27656T25F43PC

Detailed Description

MIL-DTL-38999 Series I connectors offer reliable performance in harsh environments, featuring up to 128 contacts in an insert and a wide operating temperature range from -65 °C to 200 °C. These circular connectors come in various configurations, including front wall mount, rear wall mount, and jam nut receptacles, ensuring versatility in installation. With 52 insert arrangements and M39029 rear release crimp contacts in multiple sizes, they provide flexibility for different connectivity needs. The high-strength aluminum shells are available in various plating options, such as gold, electroless nickel, and cadmium-free finishes, meeting diverse application requirements. Designed for military specifications, these connectors guarantee durability and performance, making them ideal for demanding environments.