| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T25F43PC L/C |
| SKU: | AAOMS27656T25F43PC L/C |
MS27656T25F43PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27656T25F43PCLC model, are meticulously engineered for exceptional performance in harsh environments. With an impressive operating temperature range of -65 °C to 200 °C and up to 128 contacts sealed for environmental protection, these connectors ensure reliable connectivity in even the most demanding conditions. Featuring a wall mounting design and electroless nickel coating for added durability, they are perfect for military and aerospace applications. Please note that this assembly does not ship with contacts.