| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T25F43P L/C |
| SKU: | AAOMS27656T25F43P L/C |
MS27656T25F43P L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors, also known as MS27656, offer rugged performance for demanding environments. With up to 128 contacts in a single insert, these connectors are designed for secure and reliable electrical connections. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide versatility in installation. Constructed with high-strength aluminum shells and available in various plating options, including RoHS-certified finishes, they ensure durability and compliance. Operating in temperatures ranging from -65 °C to 200 °C, they guarantee performance in extreme conditions. Utilizing M39029 rear release crimp contacts, these connectors come in 9 shell sizes and 52 insert arrangements, accommodating a wide range of applications. Ideal for military and industrial use, MIL-DTL-38999 Series I connectors deliver exceptional conductivity and ingress protection. Please note that this assembly does not ship with contacts.